Part Details for RO3144C by Murata Connectivity
Overview of RO3144C by Murata Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RO3144C
RO3144C CAD Models
RO3144C Part Data Attributes:
|
RO3144C
Murata Connectivity
Buy Now
Datasheet
|
Compare Parts:
RO3144C
Murata Connectivity
1-PORT SAW RESONATOR, 916.5 MHz, ROHS COMPLIANT, CERAMIC, CASE SM5050-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RF MONOLITHICS INC | |
Package Description | ROHS COMPLIANT, CERAMIC, CASE SM5050-8 | |
Reach Compliance Code | unknown | |
Additional Feature | TAPE AND REEL | |
Crystal/Resonator Type | 1-PORT | |
Frequency Tolerance (MHz) | 0.2 | |
Insertion Loss | 2.5 dB | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 916.5 MHz | |
Parallel Capacitance | 2.15 pF | |
Physical Dimension | L5.2XB5.2XH1.7 (mm)/L0.205XB0.205XH0.067 (inch) | |
Surface Mount | YES |