Part Details for RO3132A by Murata Connectivity
Overview of RO3132A by Murata Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for RO3132A
RO3132A CAD Models
RO3132A Part Data Attributes
|
RO3132A
Murata Connectivity
Buy Now
Datasheet
|
Compare Parts:
RO3132A
Murata Connectivity
1-PORT SAW RESONATOR, 312 MHz, ROHS COMPLIANT, CERAMIC, CASE SM5035-4
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RF MONOLITHICS INC | |
Package Description | ROHS COMPLIANT, CERAMIC, CASE SM5035-4 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | TAPE AND REEL | |
Crystal/Resonator Type | 1-PORT | |
Frequency Tolerance (MHz) | 0.075 | |
Insertion Loss | 2.2 dB | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 312 MHz | |
Parallel Capacitance | 0.69 pF | |
Physical Dimension | L5.13XB3.63XH1.6 (mm)/L0.202XB0.143XH0.063 (inch) | |
Surface Mount | YES |