Part Details for RO3118 by Murata Connectivity
Overview of RO3118 by Murata Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RO3118
RO3118 CAD Models
RO3118 Part Data Attributes
|
RO3118
Murata Connectivity
Buy Now
Datasheet
|
Compare Parts:
RO3118
Murata Connectivity
1-PORT SAW RESONATOR, 318 MHz, ROHS COMPLIANT, HERMETIC, CASE TO39-3
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RF MONOLITHICS INC | |
Package Description | ROHS COMPLIANT, HERMETIC, CASE TO39-3 | |
Reach Compliance Code | unknown | |
Crystal/Resonator Type | 1-PORT | |
Frequency Tolerance (MHz) | 0.075 | |
Insertion Loss | 2 dB | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 318 MHz | |
Parallel Capacitance | 3 pF | |
Physical Dimension | D9.4XH3.18 (mm)/D0.37XH0.125 (inch) | |
Surface Mount | NO |