Part Details for RO3104A by Murata Manufacturing Co Ltd
Overview of RO3104A by Murata Manufacturing Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for RO3104A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | SAW Resonator 303.825MHz ±75kHz (Tol) FUND 15.4Ohm 4-Pin SMD RoHS: Compliant |
500 Partner Stock |
|
$0.9240 / $1.5500 | Buy Now |
DISTI #
69183962
|
Verical | SAW Resonator 303.825MHz ±75kHz (Tol) FUND 15.4Ohm 4-Pin SMD RoHS: Compliant Min Qty: 64 Package Multiple: 1 | Americas - 500 |
|
$0.9500 / $0.9900 | Buy Now |
|
Bristol Electronics | 500 |
|
RFQ | ||
|
Quest Components | 400 |
|
$1.2950 / $2.8000 | Buy Now | |
DISTI #
RO3104A
|
Avnet Abacus | (Alt: RO3104A) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for RO3104A
RO3104A CAD Models
RO3104A Part Data Attributes
|
RO3104A
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RO3104A
Murata Manufacturing Co Ltd
1-Port Saw Resonator, 303.825MHz Nom, ROHS COMPLIANT, CERAMIC, CASE SM5035-4
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | ROHS COMPLIANT, CERAMIC, CASE SM5035-4 | |
Reach Compliance Code | compliant | |
Additional Feature | TAPE AND REEL | |
Crystal/Resonator Type | 1-PORT | |
Frequency Tolerance (MHz) | 0.075 | |
Insertion Loss | 2 dB | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 303.825 MHz | |
Parallel Capacitance | 3.25 pF | |
Physical Dimension | L5.13XB3.63XH1.6 (mm)/L0.202XB0.143XH0.063 (inch) | |
Surface Mount | YES |