Part Details for RO3103A by Murata Manufacturing Co Ltd
Overview of RO3103A by Murata Manufacturing Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for RO3103A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RO3103A
|
Avnet Americas | Resonator 418MHz 4-Pin SM5035 T/R - Tape and Reel (Alt: RO3103A) RoHS: Not Compliant Min Qty: 1 Package Multiple: 500 Container: Reel | 3000 |
|
RFQ |
Part Details for RO3103A
RO3103A CAD Models
RO3103A Part Data Attributes:
|
RO3103A
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RO3103A
Murata Manufacturing Co Ltd
1-Port Saw Resonator, 418MHz Nom, ROHS COMPLIANT, CERAMIC, CASE SM5035-4
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | ROHS COMPLIANT, CERAMIC, CASE SM5035-4 | |
Reach Compliance Code | unknown | |
Additional Feature | TAPE AND REEL | |
Crystal/Resonator Type | 1-PORT | |
Frequency Tolerance (MHz) | 0.075 | |
Insertion Loss | 2 dB | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 418 MHz | |
Parallel Capacitance | 2.25 pF | |
Physical Dimension | L5.13XB3.63XH1.6 (mm)/L0.202XB0.143XH0.063 (inch) | |
Surface Mount | YES |