Part Details for RO3101D by Murata Connectivity
Overview of RO3101D by Murata Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for RO3101D
RO3101D CAD Models
RO3101D Part Data Attributes:
|
RO3101D
Murata Connectivity
Buy Now
Datasheet
|
Compare Parts:
RO3101D
Murata Connectivity
1-PORT SAW RESONATOR, 433.92 MHz, ROHS COMPLIANT, CERAMIC, CASE SM3838-6, 6 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RF MONOLITHICS INC | |
Package Description | ROHS COMPLIANT, CERAMIC, CASE SM3838-6, 6 PIN | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | TAPE AND REEL | |
Crystal/Resonator Type | 1-PORT | |
Frequency Tolerance (MHz) | 0.075 | |
Insertion Loss | 2.5 dB | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 433.92 MHz | |
Parallel Capacitance | 2.35 pF | |
Physical Dimension | L4.0XB4.0XH1.4 (mm)/L0.157XB0.157XH0.055 (inch) | |
Surface Mount | YES |