Part Details for RO3101A-20 by Murata Manufacturing Co Ltd
Overview of RO3101A-20 by Murata Manufacturing Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Communication and Networking
Price & Stock for RO3101A-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RO3101A-20
|
Avnet Americas | Resonator SAW 433.92MHz ±75kHz Tolerance 4-Pin SM5035 SMD - Tape and Reel (Alt: RO3101A-20) Min Qty: 2500 Package Multiple: 500 Container: Reel | 0 |
|
RFQ | |
DISTI #
RO3101A-20
|
Avnet Americas | Resonator SAW 433.92MHz ±75kHz Tolerance 4-Pin SM5035 SMD - Tape and Reel (Alt: RO3101A-20) Min Qty: 2500 Package Multiple: 500 Container: Reel | 0 |
|
RFQ |
Part Details for RO3101A-20
RO3101A-20 CAD Models
RO3101A-20 Part Data Attributes:
|
RO3101A-20
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RO3101A-20
Murata Manufacturing Co Ltd
1-Port Saw Resonator,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | TR | |
Crystal/Resonator Type | 1-PORT | |
Frequency Stability | 0.0115% | |
Frequency Tolerance (MHz) | 0.075 | |
Insertion Loss | 2.2 dB | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 433.92 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Parallel Capacitance | 2.35 pF | |
Physical Dimension | L5.13XB3.63XH1.6 (mm)/L0.202XB0.143XH0.063 (inch) | |
Surface Mount | YES |