-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1-PORT SAW RESONATOR, 433.92 MHz, ROHS COMPLIANT, HERMETIC, LOW PROFILE, CASE TO39-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RO3101
Murata Connectivity
Buy Now
Datasheet
|
Compare Parts:
RO3101
Murata Connectivity
1-PORT SAW RESONATOR, 433.92 MHz, ROHS COMPLIANT, HERMETIC, LOW PROFILE, CASE TO39-3
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RF MONOLITHICS INC | |
Package Description | ROHS COMPLIANT, HERMETIC, LOW PROFILE, CASE TO39-3 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Murata Electronics | |
Crystal/Resonator Type | 1-PORT | |
Frequency Tolerance (MHz) | 0.075 | |
Insertion Loss | 2 dB | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 433.92 MHz | |
Parallel Capacitance | 2.5 pF | |
Physical Dimension | D9.4XH3.18 (mm)/D0.37XH0.125 (inch) | |
Surface Mount | NO |