Part Details for RO3075A by Murata Connectivity
Overview of RO3075A by Murata Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for RO3075A
RO3075A CAD Models
RO3075A Part Data Attributes:
|
RO3075A
Murata Connectivity
Buy Now
Datasheet
|
Compare Parts:
RO3075A
Murata Connectivity
1-PORT SAW RESONATOR, 345 MHz, ROHS COMPLIANT, CERAMIC, CASE SM5035-4
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RF MONOLITHICS INC | |
Package Description | ROHS COMPLIANT, CERAMIC, CASE SM5035-4 | |
Reach Compliance Code | unknown | |
Additional Feature | TAPE AND REEL | |
Crystal/Resonator Type | 1-PORT | |
Frequency Tolerance (MHz) | 0.07 | |
Insertion Loss | 1.7 dB | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 345 MHz | |
Parallel Capacitance | 4.15 pF | |
Physical Dimension | L5.13XB3.63XH1.6 (mm)/L0.202XB0.143XH0.063 (inch) | |
Surface Mount | YES |