Part Details for RO3075 by Murata Connectivity
Overview of RO3075 by Murata Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RO3075
RO3075 CAD Models
RO3075 Part Data Attributes:
|
RO3075
Murata Connectivity
Buy Now
Datasheet
|
Compare Parts:
RO3075
Murata Connectivity
1-PORT SAW RESONATOR, 345 MHz, HERMETIC, CASE TO39-3
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RF MONOLITHICS INC | |
Package Description | HERMETIC, CASE TO39-3 | |
Reach Compliance Code | unknown | |
Crystal/Resonator Type | 1-PORT | |
Frequency Tolerance (MHz) | 0.1 | |
Insertion Loss | 1.8 dB | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 345 MHz | |
Parallel Capacitance | 4 pF | |
Physical Dimension | D9.3XH3.18 (mm)/D0.366XH0.125 (inch) | |
Surface Mount | NO |