Part Details for RO3073E by Murata Connectivity
Overview of RO3073E by Murata Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for RO3073E
RO3073E CAD Models
RO3073E Part Data Attributes
|
RO3073E
Murata Connectivity
Buy Now
Datasheet
|
Compare Parts:
RO3073E
Murata Connectivity
1-PORT SAW RESONATOR, 315 MHz, ROHS COMPLIANT, CERAMIC, CASE SM3030-6, 6 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RF MONOLITHICS INC | |
Package Description | ROHS COMPLIANT, CERAMIC, CASE SM3030-6, 6 PIN | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | TAPE AND REEL | |
Crystal/Resonator Type | 1-PORT | |
Frequency Stability | 0.0205% | |
Frequency Tolerance (MHz) | 0.075 | |
Insertion Loss | 2.4 dB | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 315 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Parallel Capacitance | 4.05 pF | |
Physical Dimension | L3.13XB3.13XH1.38 (mm)/L0.123XB0.123XH0.054 (inch) | |
Surface Mount | YES |
Alternate Parts for RO3073E
This table gives cross-reference parts and alternative options found for RO3073E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RO3073E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASR315 | 1-Port Saw Resonator, 315MHz Nom | Abracon Corporation | RO3073E vs ASR315 |
RO2073A | 1-Port Saw Resonator, 315MHz Nom, ROHS COMPLIANT, CERAMIC, CASE SM-2, 4 PIN | Murata Connectivity | RO3073E vs RO2073A |
ASR315E | 1-Port Saw Resonator, 315MHz Nom, ROHS COMPLIANT, SMD, 8 PIN | Abracon Corporation | RO3073E vs ASR315E |
RO2073C | 1-Port Saw Resonator, 315MHz Nom, ROHS COMPLIANT, CERAMIC, CASE SM5050-8, 8 PIN | Murata Connectivity | RO3073E vs RO2073C |
RO2073A-17 | 1-Port Saw Resonator, 315MHz Nom, ROHS COMPLIANT, CERAMIC, CASE SM-2, 4 PIN | Murata Connectivity | RO3073E vs RO2073A-17 |
RO2073A-1 | 1-Port Saw Resonator, 315MHz Nom, ROHS COMPLIANT, CERAMIC, CASE SM-2, 4 PIN | Murata Connectivity | RO3073E vs RO2073A-1 |
RO2073A-6 | 1-Port Saw Resonator, 315MHz Nom, ROHS COMPLIANT, CERAMIC, CASE SM-2, 4 PIN | Murata Connectivity | RO3073E vs RO2073A-6 |