Part Details for RO3073D by Murata Connectivity
Overview of RO3073D by Murata Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RO3073D
RO3073D CAD Models
RO3073D Part Data Attributes:
|
RO3073D
Murata Connectivity
Buy Now
Datasheet
|
Compare Parts:
RO3073D
Murata Connectivity
1-PORT SAW RESONATOR, 315 MHz, ROHS COMPLIANT, CERAMIC, CASE SM3838-6
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RF MONOLITHICS INC | |
Package Description | ROHS COMPLIANT, CERAMIC, CASE SM3838-6 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | TAPE AND REEL | |
Crystal/Resonator Type | 1-PORT | |
Frequency Tolerance (MHz) | 0.075 | |
Insertion Loss | 2.5 dB | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 315 MHz | |
Parallel Capacitance | 3.89 pF | |
Physical Dimension | L4.0XB4.0XH1.4 (mm)/L0.157XB0.157XH0.055 (inch) | |
Surface Mount | YES |
Alternate Parts for RO3073D
This table gives cross-reference parts and alternative options found for RO3073D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RO3073D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RO2073A | 1-Port Saw Resonator, 315MHz Nom, ROHS COMPLIANT, CERAMIC, CASE SM-2, 4 PIN | Murata Connectivity | RO3073D vs RO2073A |
RO2073E-2 | 1-Port Saw Resonator, 315MHz Nom, ROHS COMPLIANT, CERAMIC, CASE SM3030-6, 6 PIN | Murata Connectivity | RO3073D vs RO2073E-2 |
ASR315.0 | 1-Port Saw Resonator, 315MHz Nom, ROHS COMPLIANT, SMD, 3 PIN | Abracon Corporation | RO3073D vs ASR315.0 |
ASR315E | 1-Port Saw Resonator, 315MHz Nom, ROHS COMPLIANT, SMD, 8 PIN | Abracon Corporation | RO3073D vs ASR315E |
ASR303.825E | 1-Port Saw Resonator, 303.825MHz Nom, ROHS COMPLIANT, SMD, 8 PIN | Abracon Corporation | RO3073D vs ASR303.825E |
RO2073E | 1-Port Saw Resonator, 315MHz Nom, ROHS COMPLIANT, CERAMIC, CASE SM3030-6, 6 PIN | Murata Connectivity | RO3073D vs RO2073E |
ASR315S2 | 1-Port Saw Resonator, 315MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | Abracon Corporation | RO3073D vs ASR315S2 |