Part Details for RO3073A-1 by Murata Connectivity
Overview of RO3073A-1 by Murata Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for RO3073A-1
RO3073A-1 CAD Models
RO3073A-1 Part Data Attributes:
|
RO3073A-1
Murata Connectivity
Buy Now
Datasheet
|
Compare Parts:
RO3073A-1
Murata Connectivity
1-PORT SAW RESONATOR, 315 MHz, ROHS COMPLIANT, CERAMIC, CASE SM5035-4, 4 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RF MONOLITHICS INC | |
Package Description | ROHS COMPLIANT, CERAMIC, CASE SM5035-4, 4 PIN | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | TAPE AND REEL | |
Crystal/Resonator Type | 1-PORT | |
Frequency Stability | 0.0115% | |
Frequency Tolerance (MHz) | 0.05 | |
Insertion Loss | 2.2 dB | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 315 MHz | |
Parallel Capacitance | 4.05 pF | |
Physical Dimension | L5.13XB3.63XH1.6 (mm)/L0.202XB0.143XH0.063 (inch) | |
Surface Mount | YES |