Part Details for RO3030A-1 by Murata Connectivity
Results Overview of RO3030A-1 by Murata Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RO3030A-1 Information
RO3030A-1 by Murata Connectivity is an SAW Resonator.
SAW Resonators are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Part Details for RO3030A-1
RO3030A-1 CAD Models
RO3030A-1 Part Data Attributes
|
RO3030A-1
Murata Connectivity
Buy Now
Datasheet
|
Compare Parts:
RO3030A-1
Murata Connectivity
1-PORT SAW RESONATOR, 314.2 MHz, ROHS COMPLIANT, CERAMIC, CASE SM5035, 4 PIN
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RF MONOLITHICS INC | |
Package Description | ROHS COMPLIANT, CERAMIC, CASE SM5035, 4 PIN | |
Reach Compliance Code | unknown | |
Crystal/Resonator Type | 1-PORT | |
Frequency Tolerance (MHz) | 0.1 | |
Insertion Loss | 5 dB | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 314.2 MHz | |
Physical Dimension | L5.13XB3.63XH1.6 (mm)/L0.202XB0.143XH0.063 (inch) | |
Surface Mount | YES |