Part Details for RO2181B by Murata Connectivity
Overview of RO2181B by Murata Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for RO2181B
RO2181B CAD Models
RO2181B Part Data Attributes:
|
RO2181B
Murata Connectivity
Buy Now
Datasheet
|
Compare Parts:
RO2181B
Murata Connectivity
1-Port Saw Resonator, 868.35MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RF MONOLITHICS INC | |
Reach Compliance Code | unknown | |
Crystal/Resonator Type | 1-PORT | |
Frequency Tolerance (MHz) | 0.075 | |
Insertion Loss | 2 dB | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 868.35 MHz | |
Parallel Capacitance | 2.54 pF | |
Physical Dimension | L5.46XB5.08XH2.03 (mm)/L0.215XB0.2XH0.08 (inch) | |
Surface Mount | YES |
Alternate Parts for RO2181B
This table gives cross-reference parts and alternative options found for RO2181B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RO2181B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASR868.35E | 1-Port Saw Resonator, 868.35MHz Nom, ROHS COMPLIANT, SMD, 8 PIN | Abracon Corporation | RO2181B vs ASR868.35E |