Part Details for RO2166A-1 by Murata Connectivity
Overview of RO2166A-1 by Murata Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for RO2166A-1
RO2166A-1 CAD Models
RO2166A-1 Part Data Attributes:
|
RO2166A-1
Murata Connectivity
Buy Now
Datasheet
|
Compare Parts:
RO2166A-1
Murata Connectivity
1-Port Saw Resonator, 857.65MHz Nom, ROHS COMPLIANT, CERAMIC, CASE SM-2, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RF MONOLITHICS INC | |
Package Description | ROHS COMPLIANT, CERAMIC, CASE SM-2, 4 PIN | |
Reach Compliance Code | unknown | |
Crystal/Resonator Type | 1-PORT | |
Frequency Tolerance (MHz) | 0.15 | |
Insertion Loss | 2 dB | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 857.65 MHz | |
Parallel Capacitance | 3.35 pF | |
Physical Dimension | L5.99XB3.99XH2.29 (mm)/L0.236XB0.157XH0.09 (inch) | |
Surface Mount | YES |