Part Details for RO2165A-1 by Murata Connectivity
Overview of RO2165A-1 by Murata Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Part Details for RO2165A-1
RO2165A-1 CAD Models
RO2165A-1 Part Data Attributes:
|
RO2165A-1
Murata Connectivity
Buy Now
Datasheet
|
Compare Parts:
RO2165A-1
Murata Connectivity
1-Port Saw Resonator, 858.25MHz Nom, ROHS COMPLIANT, CERAMIC, CASE SM-2, 4 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RF MONOLITHICS INC | |
Package Description | ROHS COMPLIANT, CERAMIC, CASE SM-2, 4 PIN | |
Reach Compliance Code | unknown | |
Crystal/Resonator Type | 1-PORT | |
Frequency Tolerance (MHz) | 0.225 | |
Insertion Loss | 2 dB | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 858.25 MHz | |
Parallel Capacitance | 3.15 pF | |
Physical Dimension | L5.99XB3.99XH2.29 (mm)/L0.236XB0.157XH0.09 (inch) | |
Surface Mount | YES | |
Terminal Finish | GOLD |