Part Details for RO2160A by Murata Connectivity
Results Overview of RO2160A by Murata Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RO2160A Information
RO2160A by Murata Connectivity is an SAW Resonator.
SAW Resonators are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Part Details for RO2160A
RO2160A CAD Models
RO2160A Part Data Attributes
|
RO2160A
Murata Connectivity
Buy Now
Datasheet
|
Compare Parts:
RO2160A
Murata Connectivity
1-Port Saw Resonator, 433.9MHz Nom
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RF MONOLITHICS INC | |
Reach Compliance Code | unknown | |
Crystal/Resonator Type | 1-PORT | |
Frequency Tolerance (MHz) | 0.05 | |
Insertion Loss | 2 dB | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 433.9 MHz | |
Parallel Capacitance | 1.8 pF | |
Physical Dimension | L5.97XB3.94XH2.16 (mm)/L0.235XB0.155XH0.085 (inch) | |
Surface Mount | YES |