Part Details for RO2156A-1 by Murata Connectivity
Overview of RO2156A-1 by Murata Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RO2156A-1
RO2156A-1 CAD Models
RO2156A-1 Part Data Attributes
|
RO2156A-1
Murata Connectivity
Buy Now
Datasheet
|
Compare Parts:
RO2156A-1
Murata Connectivity
1-Port Saw Resonator, 868.95MHz Nom, ROHS COMPLIANT, CERAMIC, CASE SM-2, 4 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RF MONOLITHICS INC | |
Package Description | ROHS COMPLIANT, CERAMIC, CASE SM-2, 4 PIN | |
Reach Compliance Code | unknown | |
Crystal/Resonator Type | 1-PORT | |
Frequency Tolerance (MHz) | 0.225 | |
Insertion Loss | 2 dB | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 868.95 MHz | |
Parallel Capacitance | 2.85 pF | |
Physical Dimension | L5.99XB3.99XH2.29 (mm)/L0.236XB0.157XH0.09 (inch) | |
Surface Mount | YES |