Part Details for RO2149 by Murata Connectivity
Overview of RO2149 by Murata Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RO2149
RO2149 CAD Models
RO2149 Part Data Attributes
|
RO2149
Murata Connectivity
Buy Now
Datasheet
|
Compare Parts:
RO2149
Murata Connectivity
1-Port Saw Resonator, 311.063MHz Nom, ROHS COMPLIANT, HERMETIC, CASE TO39-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RF MONOLITHICS INC | |
Package Description | ROHS COMPLIANT, HERMETIC, CASE TO39-3 | |
Reach Compliance Code | unknown | |
Crystal/Resonator Type | 1-PORT | |
Frequency Tolerance (MHz) | 0.075 | |
Insertion Loss | 2 dB | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 311.063 MHz | |
Physical Dimension | D9.4XH3.18 (mm)/D0.37XH0.125 (inch) | |
Surface Mount | NO |