Part Details for RO2146A by Murata Connectivity
Overview of RO2146A by Murata Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for RO2146A
RO2146A CAD Models
RO2146A Part Data Attributes
|
RO2146A
Murata Connectivity
Buy Now
Datasheet
|
Compare Parts:
RO2146A
Murata Connectivity
1-Port Saw Resonator, 447.725MHz Nom, CERAMIC, SM-2, 4 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RF MONOLITHICS INC | |
Package Description | CERAMIC, SM-2, 4 PIN | |
Reach Compliance Code | unknown | |
Crystal/Resonator Type | 1-PORT | |
Frequency Tolerance (MHz) | 0.075 | |
Insertion Loss | 2 dB | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 447.725 MHz | |
Parallel Capacitance | 1.75 pF | |
Physical Dimension | L5.97XB3.94XH2.16 (mm)/L0.235XB0.155XH0.085 (inch) | |
Surface Mount | YES |