Part Details for RO2122A by Murata Connectivity
Overview of RO2122A by Murata Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for RO2122A
RO2122A CAD Models
RO2122A Part Data Attributes:
|
RO2122A
Murata Connectivity
Buy Now
Datasheet
|
Compare Parts:
RO2122A
Murata Connectivity
1-Port Saw Resonator, 293.125MHz Nom, ROHS COMPLIANT, CERAMIC, CASE SM-2, 4 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RF MONOLITHICS INC | |
Package Description | ROHS COMPLIANT, CERAMIC, CASE SM-2, 4 PIN | |
Reach Compliance Code | unknown | |
Crystal/Resonator Type | 1-PORT | |
Frequency Tolerance (MHz) | 0.1 | |
Insertion Loss | 1.5 dB | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 293.125 MHz | |
Parallel Capacitance | 3.45 pF | |
Physical Dimension | L5.99XB3.99XH2.29 (mm)/L0.236XB0.157XH0.09 (inch) | |
Surface Mount | YES | |
Terminal Finish | GOLD |