Part Details for RO2101E by Murata Connectivity
Overview of RO2101E by Murata Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for RO2101E
RO2101E CAD Models
RO2101E Part Data Attributes
|
RO2101E
Murata Connectivity
Buy Now
Datasheet
|
Compare Parts:
RO2101E
Murata Connectivity
1-Port Saw Resonator, 433.92MHz Nom, ROHS COMPLIANT, CERAMIC, CASE SM3030-6, 6 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RF MONOLITHICS INC | |
Package Description | ROHS COMPLIANT, CERAMIC, CASE SM3030-6, 6 PIN | |
Reach Compliance Code | unknown | |
Additional Feature | TAPE AND REEL | |
Crystal/Resonator Type | 1-PORT | |
Frequency Stability | 0.0205% | |
Frequency Tolerance (MHz) | 0.075 | |
Insertion Loss | 2.2 dB | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 433.92 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Parallel Capacitance | 2.55 pF | |
Physical Dimension | L3.13XB3.13XH1.38 (mm)/L0.123XB0.123XH0.054 (inch) | |
Surface Mount | YES |