Part Details for RO2101D by Murata Connectivity
Overview of RO2101D by Murata Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Motor control systems
Robotics and Drones
Part Details for RO2101D
RO2101D CAD Models
RO2101D Part Data Attributes
|
RO2101D
Murata Connectivity
Buy Now
Datasheet
|
Compare Parts:
RO2101D
Murata Connectivity
1-Port Saw Resonator, 433.92MHz Nom, ROHS COMPLIANT, CERAMIC, CASE SM3838-6, 6 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RF MONOLITHICS INC | |
Package Description | ROHS COMPLIANT, CERAMIC, CASE SM3838-6, 6 PIN | |
Reach Compliance Code | unknown | |
Additional Feature | TAPE AND REEL | |
Crystal/Resonator Type | 1-PORT | |
Frequency Tolerance (MHz) | 0.075 | |
Insertion Loss | 2.5 dB | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 433.92 MHz | |
Parallel Capacitance | 1.35 pF | |
Physical Dimension | L4.0XB4.0XH1.4 (mm)/L0.157XB0.157XH0.055 (inch) | |
Surface Mount | YES |