Part Details for RO2101C by Murata Connectivity
Overview of RO2101C by Murata Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Part Details for RO2101C
RO2101C CAD Models
RO2101C Part Data Attributes:
|
RO2101C
Murata Connectivity
Buy Now
Datasheet
|
Compare Parts:
RO2101C
Murata Connectivity
1-Port Saw Resonator, 433.92MHz Nom, ROHS COMPLIANT, CERAMIC, CASE SM5050-8, 8 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RF MONOLITHICS INC | |
Package Description | ROHS COMPLIANT, CERAMIC, CASE SM5050-8, 8 PIN | |
Reach Compliance Code | unknown | |
Additional Feature | TAPE AND REEL | |
Crystal/Resonator Type | 1-PORT | |
Frequency Tolerance (MHz) | 0.075 | |
Insertion Loss | 2.5 dB | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 433.92 MHz | |
Parallel Capacitance | 2.15 pF | |
Physical Dimension | L5.2XB5.2XH1.7 (mm)/L0.205XB0.205XH0.067 (inch) | |
Surface Mount | YES |
Alternate Parts for RO2101C
This table gives cross-reference parts and alternative options found for RO2101C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RO2101C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASR423.22E | 1-Port Saw Resonator, 423.22MHz Nom, ROHS COMPLIANT, SMD, 8 PIN | Abracon Corporation | RO2101C vs ASR423.22E |