Part Details for RO2101A by Murata Connectivity
Overview of RO2101A by Murata Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RO2101A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 100 |
|
RFQ | ||
DISTI #
RO2101A
|
Direct Components, Inc. | 60 |
|
RFQ |
Part Details for RO2101A
RO2101A CAD Models
RO2101A Part Data Attributes
|
RO2101A
Murata Connectivity
Buy Now
Datasheet
|
Compare Parts:
RO2101A
Murata Connectivity
1-Port Saw Resonator, 433.92MHz Nom, ROHS COMPLIANT, CERAMIC, CASE SM-2, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RF MONOLITHICS INC | |
Package Description | ROHS COMPLIANT, CERAMIC, CASE SM-2, 4 PIN | |
Reach Compliance Code | unknown | |
Crystal/Resonator Type | 1-PORT | |
Frequency Tolerance (MHz) | 0.075 | |
Insertion Loss | 2.2 dB | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 433.92 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Parallel Capacitance | 2.05 pF | |
Physical Dimension | L5.99XB3.99XH2.29 (mm)/L0.236XB0.157XH0.09 (inch) | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) |
Alternate Parts for RO2101A
This table gives cross-reference parts and alternative options found for RO2101A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RO2101A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RO2101A-12 | 1-Port Saw Resonator, 433.92MHz Nom, ROHS COMPLIANT, CERAMIC, CASE SM-2, 4 PIN | Murata Connectivity | RO2101A vs RO2101A-12 |