Part Details for RO2073A-4 by Murata Connectivity
Overview of RO2073A-4 by Murata Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RO2073A-4
RO2073A-4 CAD Models
RO2073A-4 Part Data Attributes:
|
RO2073A-4
Murata Connectivity
Buy Now
Datasheet
|
Compare Parts:
RO2073A-4
Murata Connectivity
1-Port Saw Resonator, 315.05MHz Nom, CERAMIC, SM-2, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RF MONOLITHICS INC | |
Package Description | CERAMIC, SM-2, 4 PIN | |
Reach Compliance Code | unknown | |
Crystal/Resonator Type | 1-PORT | |
Frequency Tolerance (MHz) | 0.075 | |
Insertion Loss | 2.2 dB | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 315.05 MHz | |
Parallel Capacitance | 2.25 pF | |
Physical Dimension | L5.97XB3.94XH2.16 (mm)/L0.235XB0.155XH0.085 (inch) | |
Surface Mount | YES |
Alternate Parts for RO2073A-4
This table gives cross-reference parts and alternative options found for RO2073A-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RO2073A-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASR315E-01 | 1-Port Saw Resonator, 315MHz Nom, ROHS COMPLIANT, SMD, 8 PIN | Abracon Corporation | RO2073A-4 vs ASR315E-01 |
ASR303.825E | 1-Port Saw Resonator, 303.825MHz Nom, ROHS COMPLIANT, SMD, 8 PIN | Abracon Corporation | RO2073A-4 vs ASR303.825E |
ASR315E | 1-Port Saw Resonator, 315MHz Nom, ROHS COMPLIANT, SMD, 8 PIN | Abracon Corporation | RO2073A-4 vs ASR315E |
ASR315S2 | 1-Port Saw Resonator, 315MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | Abracon Corporation | RO2073A-4 vs ASR315S2 |
RO2073A-17 | 1-Port Saw Resonator, 315MHz Nom, ROHS COMPLIANT, CERAMIC, CASE SM-2, 4 PIN | Murata Connectivity | RO2073A-4 vs RO2073A-17 |
RO2073E-2 | 1-Port Saw Resonator, 315MHz Nom, ROHS COMPLIANT, CERAMIC, CASE SM3030-6, 6 PIN | Murata Connectivity | RO2073A-4 vs RO2073E-2 |
RO2073D | 1-Port Saw Resonator, 315MHz Nom, ROHS COMPLIANT, CERAMIC, CASE SM3838-6, 6 PIN | Murata Connectivity | RO2073A-4 vs RO2073D |