Part Details for RO2073 by Murata Connectivity
Overview of RO2073 by Murata Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RO2073
RO2073 CAD Models
RO2073 Part Data Attributes:
|
RO2073
Murata Connectivity
Buy Now
Datasheet
|
Compare Parts:
RO2073
Murata Connectivity
1-Port Saw Resonator, 315MHz Nom, ROHS COMPLIANT, HERMETIC, CASE TO39-3, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RF MONOLITHICS INC | |
Package Description | ROHS COMPLIANT, HERMETIC, CASE TO39-3, 3 PIN | |
Reach Compliance Code | unknown | |
Crystal/Resonator Type | 1-PORT | |
Frequency Tolerance (MHz) | 0.075 | |
Insertion Loss | 2.2 dB | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 315 MHz | |
Parallel Capacitance | 1.9 pF | |
Physical Dimension | D9.4XH3.18 (mm)/D0.37XH0.125 (inch) | |
Surface Mount | NO |
Alternate Parts for RO2073
This table gives cross-reference parts and alternative options found for RO2073. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RO2073, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASR315E-01 | 1-Port Saw Resonator, 315MHz Nom, ROHS COMPLIANT, SMD, 8 PIN | Abracon Corporation | RO2073 vs ASR315E-01 |
ASR303.825E | 1-Port Saw Resonator, 303.825MHz Nom, ROHS COMPLIANT, SMD, 8 PIN | Abracon Corporation | RO2073 vs ASR303.825E |
ASR315E | 1-Port Saw Resonator, 315MHz Nom, ROHS COMPLIANT, SMD, 8 PIN | Abracon Corporation | RO2073 vs ASR315E |
ASR315S2 | 1-Port Saw Resonator, 315MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | Abracon Corporation | RO2073 vs ASR315S2 |
RO2073A-17 | 1-Port Saw Resonator, 315MHz Nom, ROHS COMPLIANT, CERAMIC, CASE SM-2, 4 PIN | Murata Connectivity | RO2073 vs RO2073A-17 |
RO2073E-2 | 1-Port Saw Resonator, 315MHz Nom, ROHS COMPLIANT, CERAMIC, CASE SM3030-6, 6 PIN | Murata Connectivity | RO2073 vs RO2073E-2 |
RO2073D | 1-Port Saw Resonator, 315MHz Nom, ROHS COMPLIANT, CERAMIC, CASE SM3838-6, 6 PIN | Murata Connectivity | RO2073 vs RO2073D |