Part Details for RO2044 by Murata Manufacturing Co Ltd
Overview of RO2044 by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RO2044
RO2044 CAD Models
RO2044 Part Data Attributes:
|
RO2044
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RO2044
Murata Manufacturing Co Ltd
1-PORT SAW RESONATOR, 318MHz, ROHS COMPLIANT, RUGGED, HERMETIC, CASE TO39-3, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | ROHS COMPLIANT, RUGGED, HERMETIC, CASE TO39-3, 3 PIN | |
Reach Compliance Code | unknown | |
Crystal/Resonator Type | 1-PORT | |
Frequency Tolerance (MHz) | 0.1 | |
Insertion Loss | 5 dB | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 318 MHz | |
Parallel Capacitance | 3 pF | |
Physical Dimension | D9.3XH3.18 (mm)/D0.366XH0.125 (inch) | |
Surface Mount | NO |