Part Details for RO2043 by Murata Connectivity
Overview of RO2043 by Murata Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Medical Imaging
Telecommunications
Part Details for RO2043
RO2043 CAD Models
RO2043 Part Data Attributes:
|
RO2043
Murata Connectivity
Buy Now
Datasheet
|
Compare Parts:
RO2043
Murata Connectivity
1-PORT SAW RESONATOR, 303.875 MHz, ROHS COMPLIANT, RUGGED, HERMETIC, CASE TO39-3, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RF MONOLITHICS INC | |
Package Description | ROHS COMPLIANT, RUGGED, HERMETIC, CASE TO39-3, 3 PIN | |
Reach Compliance Code | unknown | |
Crystal/Resonator Type | 1-PORT | |
Frequency Tolerance (MHz) | 0.1 | |
Insertion Loss | 7 dB | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 303.875 MHz | |
Parallel Capacitance | 1.5 pF | |
Physical Dimension | D9.4XH3.18 (mm)/D0.37XH0.125 (inch) | |
Surface Mount | NO |