Part Details for RO2023-10 by Murata Connectivity
Overview of RO2023-10 by Murata Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for RO2023-10
RO2023-10 CAD Models
RO2023-10 Part Data Attributes
|
RO2023-10
Murata Connectivity
Buy Now
Datasheet
|
Compare Parts:
RO2023-10
Murata Connectivity
1-Port Saw Resonator, 433.97MHz Nom, ROHS COMPLIANT, HERMETIC, CASE TO39-3
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RF MONOLITHICS INC | |
Package Description | ROHS COMPLIANT, HERMETIC, CASE TO39-3 | |
Reach Compliance Code | unknown | |
Crystal/Resonator Type | 1-PORT | |
Frequency Tolerance (MHz) | 0.25 | |
Insertion Loss | 4.8 dB | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 433.97 MHz | |
Parallel Capacitance | 1.8 pF | |
Physical Dimension | D9.4XH3.18 (mm)/D0.37XH0.125 (inch) | |
Surface Mount | NO |