RO-3.305S/EHP
RECOM Power Inc
Description: DC-DC Unregulated Power Supply Module,

Overview of RO-3.305S/EHP by RECOM Power Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
HMC305SLP4ETR Analog Devices 5-bit attenuator, with 2 dB bi
HMC305SLP4E Analog Devices 5-bit attenuator, with 2 dB bi
EV1HMC305SLP4 Analog Devices Eval Board Assembly

Price & Stock for RO-3.305S/EHP by RECOM Power Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 63X9520
Newark 1W Dc/Dc-Converter Econoline Sip4 2Kv Unreg/Tube Rohs Compliant: Yes |Recom Power RO-3.305S/EHP RoHS: Compliant Min Qty: 42 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $12.6800
  • 50 $11.5100
  • 100 $10.5400
  • 250 $9.7900
  • 500 $9.1500
$9.1500 / $12.6800 Buy Now
DISTI # 919-RO-3.305S/EHP
Mouser Electronics Isolated DC/DC Converters - Through Hole 1W 3.3VIN 05VOUT CONV DC/DC RoHS: Compliant 0
  • 1 $8.8500
  • 10 $8.7800
  • 25 $8.6500
  • 42 $8.3700
  • 84 $7.6500
  • 252 $7.4200
  • 504 $7.2900
$7.2900 / $8.8500 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 42 Package Multiple: 42 Lead time: 19 Weeks 0
  • 42 $6.9500
$6.9500 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 5 $9.4200
  • 42 $8.5100
  • 84 $8.1200
  • 126 $7.8700
  • 252 $7.4300
  • 504 $7.2200
  • 1,008 $7.1100
$7.1100 / $9.4200 Buy Now
DISTI # 000000000006062731
Sager Isolated DC/DC Converters - Through Hole 1W 3.3VIN 05VOUT CONV DC/DC Min Qty: 1 0
  • 1 $8.0700
  • 10 $7.8300
  • 25 $7.6200
  • 50 $7.4000
  • 100 $7.3000
  • 250 $7.1100
$7.1100 / $8.0700 Buy Now
Ozdisan Elektronik DC/DC CONV 1W 3.3VDC 5VDC 200mA SIP4 0
  • 1 $9.7830
  • 42 $9.1430
$9.1430 / $9.7830 RFQ

CAD Models for RO-3.305S/EHP by RECOM Power Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RO-3.305S/EHP by RECOM Power Inc

RO-3.305S/EHP
RECOM Power Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RECOM POWER GMBH
Package Description
, SIP4,.05
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
RECOM Power
Analog IC - Other Type
DC-DC UNREGULATED POWER SUPPLY MODULE
Input Voltage-Max
3.63 V
Input Voltage-Min
2.97 V
Input Voltage-Nom
3.3 V
JESD-30 Code
R-PSMA-T4
JESD-609 Code
e3
Length
11.5 mm
Load Regulation-Max
12%
Number of Functions
1
Number of Outputs
1
Number of Terminals
4
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Output Current-Max
0.2 A
Output Voltage-Max
5.25 V
Output Voltage-Min
4.75 V
Output Voltage-Nom
5 V
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
SIP4,.05
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
10.5 mm
Surface Mount
NO
Technology
HYBRID
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin (Sn)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Power Output-Max
1 W
Trim/Adjustable Output
NO
Width
6 mm
Want to compare parts?
  1. RO-3.305S/EHP
    RECOM Power Inc
    DC-DC Unregulated Power Supply Module,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RO-3.305S/EHP by RECOM Power Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RO-3.305S/EHP by RECOM Power Inc

Select Manufacturer
Which Manufacturer of RO-3.305S/EHP would you like to use for your alert(s)?
  • Please alert me when RO-3.305S/EHP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RO-3.305S/EHP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RO-3.305S/EHP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RO-3.305S/EHP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RO-3.305S/EHP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RO-3.305S/EHP by RECOM Power Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: