-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid, ROHS COMPLIANT, SIP-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63X9509
|
Newark | Dc/Dc Converter, 1W, 24V, 0.042A, Sip, Power Supply Applications:Medical, Input Ratio:1:1, Output Power Max:1W, No. Of Outputs:1 Output, Output Voltage - Output 1:24V, Output Current - Output 1:42Ma, Output Voltage - Output 2:- Rohs Compliant: Yes |Recom Power RO-2424S Min Qty: 42 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$6.0500 / $7.2100 | Buy Now |
DISTI #
945-1228-ND
|
DigiKey | DC DC CONVERTER 24V 1W Min Qty: 1 Lead time: 10 Weeks Container: Tube |
516 In Stock |
|
$5.6277 / $7.0300 | Buy Now |
DISTI #
919-RO-2424S
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 1W DC/DC 1kV UNREG 24Vin 24Vout RoHS: Compliant | 68 |
|
$5.6200 / $7.0300 | Buy Now |
DISTI #
70052174
|
RS | CONV DC/DC 1W 24VIN 24VOUT | RECOM Power Inc. RO-2424S RoHS: Not Compliant Min Qty: 42 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$7.0800 | RFQ |
|
Future Electronics | RO Series 1 W Single Output 24 V DC/DC Converter - SIP-4 RoHS: Compliant pbFree: Yes Min Qty: 42 Package Multiple: 42 Container: Tube | 0Tube |
|
$5.3400 / $5.4200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
94 In Stock |
|
$5.1600 / $7.8400 | Buy Now |
DISTI #
RO-2424S
|
TME | Converter: DC/DC, 1W, Uin: 21.6÷26.4V, Uout: 24VDC, Iout: 42mA, SIP4 Min Qty: 1 | 156 |
|
$5.7700 / $6.7400 | Buy Now |
DISTI #
ICDCDC1093
|
Rutronik | DC/DC Mod 24V to 24V 1W 1kV 1kV THT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube |
Stock DE - 588 Stock HK - 0 Stock US - 42 Stock SG - 0 |
|
$6.1800 / $7.1500 | Buy Now |
DISTI #
000000000006062720
|
Sager | Isolated DC/DC Converters - Through Hole 1W DC/DC 1kV UNREG 24Vin 24Vout Min Qty: 1 | 0 |
|
$5.2900 / $6.0000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
94 In Stock |
|
$5.1600 / $7.8400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RO-2424S
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RO-2424S
RECOM Power Inc
DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid, ROHS COMPLIANT, SIP-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Part Package Code | MODULE | |
Package Description | SIP-4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 26.4 V | |
Input Voltage-Min | 21.6 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XSMA-P4 | |
Length | 11.5 mm | |
Load Regulation-Max | 10% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.042 A | |
Output Voltage-Max | 25.2 V | |
Output Voltage-Min | 22.8 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | SIP4,.18 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 10.25 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Width | 6 mm |