-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid, SIP-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63X9487
|
Newark | 1W Dc/Dc-Converter Econoline Sip4 2Kv Unreg/Tube |Recom Power RO-153.3S/HP Min Qty: 42 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.5700 / $13.1000 | Buy Now |
DISTI #
RO-153.3S/HP-ND
|
DigiKey | DC DC CONVERTER 3.3V 1W Min Qty: 1 Lead time: 19 Weeks Container: Tube | Temporarily Out of Stock |
|
$7.0417 / $8.8000 | Buy Now |
DISTI #
919-RO-153.3S/HP
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 1W DC/DC 2kV UNREG 15Vin 3.3Vout RoHS: Compliant | 0 |
|
$7.0400 / $8.6800 | Order Now |
DISTI #
72151671
|
RS | DC-DC Converter, SIP4 2kV, Single, 1W, 3.3V @ 303mA, RO Series | RECOM Power Inc. RO-153.3S/HP RoHS: Compliant Min Qty: 42 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$8.3000 / $8.5600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 42 Package Multiple: 42 Lead time: 19 Weeks | 0 |
|
$6.4700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.4500 / $9.8100 | Buy Now |
DISTI #
000000000006062698
|
Sager | Isolated DC/DC Converters - Through Hole 1W DC/DC 2kV UNREG 15Vin 3.3Vout Min Qty: 1 | 0 |
|
$6.6200 / $7.5000 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 1W 15VDC 3.3VDC 303mA SIP4 | 0 |
|
$8.2626 / $8.8410 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RO-153.3S/HP
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RO-153.3S/HP
RECOM Power Inc
DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid, SIP-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Part Package Code | MODULE | |
Package Description | SIP-4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 16.5 V | |
Input Voltage-Min | 13.5 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-XSMA-P4 | |
Length | 11.5 mm | |
Load Regulation-Max | 20% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.303 A | |
Output Voltage-Max | 3.465 V | |
Output Voltage-Min | 3.135 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | SIP4,.18 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 10.25 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Width | 6 mm |