-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid, ROHS COMPLIANT, SIP-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DCH010515SN7 | Texas Instruments | Miniature, 1W, 3kVDC Isolated DC/DC Converters 4-SIP MODULE -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
945-1222-ND
|
DigiKey | DC DC CONVERTER 15V 1W Min Qty: 1 Lead time: 10 Weeks Container: Tube |
577 In Stock |
|
$5.2035 / $6.5000 | Buy Now |
DISTI #
919-RO-0515S
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 1W DC/DC 1kV UNREG 5Vin 15Vout RoHS: Compliant | 122 |
|
$5.2000 / $6.4200 | Buy Now |
DISTI #
70052163
|
RS | Recom Iso DC-DC Converter, Vin 4.5 to 5.5V dc, Vout 15V dc, I/O isolation 1000V dc | RECOM Power Inc. RO-0515S RoHS: Not Compliant Min Qty: 420 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$6.0200 / $6.4700 | RFQ |
|
Future Electronics | RO Series 1 W Single Output 15 V DC/DC Converter - SIP-4 RoHS: Compliant pbFree: Yes Min Qty: 42 Package Multiple: 42 Lead time: 10 Weeks Container: Tube | 0Tube |
|
$5.1000 / $5.1800 | Buy Now |
|
Onlinecomponents.com | Module DC-DC 5VIN 1-OUT 15V 0.066A 1W 4-Pin SIP Tube RoHS: Compliant |
12 Partner Stock |
|
$4.8800 / $7.2200 | Buy Now |
DISTI #
RO-0515S
|
TME | Converter: DC/DC, 1W, Uin: 4.5÷5.5VDC, Uout: 15VDC, Iout: 66mA, SIP4 Min Qty: 1 | 34 |
|
$5.7100 / $6.6800 | Buy Now |
DISTI #
000000000006062636
|
Sager | Isolated DC/DC Converters - Through Hole 1W DC/DC 1kV UNREG 5Vin 15Vout Min Qty: 1 | 0 |
|
$4.8900 / $5.5400 | Buy Now |
|
Master Electronics | Module DC-DC 5VIN 1-OUT 15V 0.066A 1W 4-Pin SIP Tube RoHS: Compliant |
12 Partner Stock |
|
$4.8800 / $7.2200 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 1W 5VDC 15VDC 66mA SIP4 | 0 |
|
$6.0187 / $6.4400 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RO-0515S
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RO-0515S
RECOM Power Inc
DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid, ROHS COMPLIANT, SIP-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Part Package Code | MODULE | |
Package Description | , SIP4,.18 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-XSMA-P4 | |
Length | 11.5 mm | |
Load Regulation-Max | 10% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.066 A | |
Output Voltage-Max | 15.75 V | |
Output Voltage-Min | 14.25 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | SIP4,.18 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 10.25 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Width | 6 mm |