Part Details for RNX200450MFNLB by Vishay Intertechnologies
Overview of RNX200450MFNLB by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNX200450MFNLB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNX200450MFNLB
|
Avnet Americas | RNX Series High Voltage Special Purpose Metal Oxide Resistor 2 Size 450M Ohm ?1% 5W ?200 ppm/?C 2-Pin Axial Leaded Lacer Pack - Bulk (Alt: RNX200450MFNLB) RoHS: Not Compliant Min Qty: 100 Package Multiple: 20 Container: Bulk | 0 |
|
$10.6781 / $18.4710 | Buy Now |