Part Details for RNX200400MFNLBP by Vishay Intertechnologies
Overview of RNX200400MFNLBP by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNX200400MFNLBP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNX200400MFNLBP
|
Avnet Americas | Res Metal Oxide 400MegaOhm 1% 5W ?200ppm/?C Epoxy Axial Lacer Pack (Alt: RNX200400MFNLBP) RoHS: Not Compliant Min Qty: 100 Package Multiple: 20 | 0 |
|
$14.4648 / $23.6175 | Buy Now |