Part Details for RNX1003M00FNEE by Vishay Intertechnologies
Overview of RNX1003M00FNEE by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNX1003M00FNEE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AH9446
|
Newark | Rnx-1 3M 1% T-00 Ee E3 |Vishay RNX1003M00FNEE RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.5700 | Buy Now |
DISTI #
RNX1003M00FNEE
|
Avnet Americas | RNX Series High Voltage Special Purpose Metal Oxide Resistor 1 Size 3M Ohm ±1% 2.5W ±200 ppm/°C 2-Pin Axial Leaded T/R - Tape and Reel (Alt: RNX1003M00FNEE) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$8.6000 / $9.7008 | Buy Now |