Part Details for RNX1001K10FNELN by Vishay Intertechnologies
Overview of RNX1001K10FNELN by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNX1001K10FNELN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AH9290
|
Newark | Rnx-1N 1.1K 1% T-00 El E3 |Vishay RNX1001K10FNELN Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.5300 | Buy Now |
DISTI #
RNX1001K10FNELN
|
Avnet Americas | RNX Series High Voltage Special Purpose Metal Oxide Resistor 1 Size 1.1K Ohm ±1% 2.5W ±200 ppm/°C 2-Pin Axial Leaded Lacer Pack - Bulk (Alt: RNX1001K10FNELN) RoHS: Compliant Min Qty: 100 Package Multiple: 20 Container: Bulk | 0 |
|
$18.5625 / $34.2142 | Buy Now |