Part Details for RNX0753M01FNEE by Vishay Intertechnologies
Overview of RNX0753M01FNEE by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNX0753M01FNEE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AH9079
|
Newark | Rnx-3/4 3.01M 1% T-00 Ee E3 |Vishay RNX0753M01FNEE RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.4700 | Buy Now |
DISTI #
RNX0753M01FNEE
|
Avnet Americas | RNX Series High Voltage Special Purpose Metal Oxide Resistor 3/4 Size 3.01M Ohm ±1% 2W ±200 ppm/°C 2-Pin Axial Leaded T/R - Tape and Reel (Alt: RNX0753M01FNEE) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$4.9125 / $5.5413 | Buy Now |