Part Details for RNX0753M00JHLB by Vishay Intertechnologies
Overview of RNX0753M00JHLB by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNX0753M00JHLB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AH9071
|
Newark | Rnx-3/4 3M 5% T-2 L05 |Vishay RNX0753M00JHLB RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.4600 / $9.7800 | Buy Now |
DISTI #
RNX0753M00JHLB
|
Avnet Americas | RNX Series High Voltage Special Purpose Metal Oxide Resistor 3/4 Size 3M Ohm ±5% 2W ±50 ppm/°C 2-Pin Axial Leaded Lacer Pack - Bulk (Alt: RNX0753M00JHLB) RoHS: Not Compliant Min Qty: 100 Package Multiple: 20 Container: Bulk | 0 |
|
$5.8750 / $9.5880 | Buy Now |