Part Details for RNX0751M40FKR7 by Vishay Intertechnologies
Overview of RNX0751M40FKR7 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNX0751M40FKR7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AH8863
|
Newark | Rnx-3/4 1.4M 1% T-1 Re7 |Vishay RNX0751M40FKR7 RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.0200 | Buy Now |
DISTI #
RNX0751M40FKR7
|
Avnet Americas | RNX Series High Voltage Special Purpose Metal Oxide Resistor 3/4 Size 1.4M Ohm ±1% 2W ±100 ppm/°C 2-Pin Axial Leaded T/R - Tape and Reel (Alt: RNX0751M40FKR7) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0 |
|
$5.8888 | Buy Now |