Part Details for RNX02560M0FKLB by Vishay Intertechnologies
Overview of RNX02560M0FKLB by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNX02560M0FKLB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54C4699
|
Newark | Metal Film Resistor, 60M Ohm, 500Mw, 1%, Resistance:60Mohm, Product Range:Rnx Series, Power Rating:500Mw, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:750V, Resistor Technology:Cermet Rohs Compliant: No |Vishay RNX02560M0FKLB RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |