There are no models available for this part yet.
Overview of RNWA1225DTC24R0 by SEI Stackpole Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for RNWA1225DTC24R0 by SEI Stackpole Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
738-RNWA1225DTC24R0TR-ND
|
DigiKey | RES AUTO, 24 OHM, 1225, 0.5%, 50 Min Qty: 4000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1457 | Buy Now | |
DISTI #
RNWA1225DTC24R0
|
Avnet Americas | THIN FILM - AUTOMOTIVE LONG SIDED TERMIN (Alt: RNWA1225DTC24R0) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.1216 / $0.1330 | Buy Now | |
DISTI #
708-RNWA1225DTC24R0
|
Mouser Electronics | Thin Film Resistors - SMD RES AUTO, 24 ohm, 1225, 0.5%, 50ppm, 2W RoHS: Compliant | 0 |
|
$0.1180 / $0.1230 | Order Now |