Part Details for RNWA1225DTC150R by SEI Stackpole Electronics Inc
Overview of RNWA1225DTC150R by SEI Stackpole Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNWA1225DTC150R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-RNWA1225DTC150RTR-ND
|
DigiKey | RES AUTO, 150 OHM, 1225, 0.5%, 5 Min Qty: 4000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1457 | Buy Now |
DISTI #
RNWA1225DTC150R
|
Avnet Americas | THIN FILM - AUTOMOTIVE LONG SIDED TERMIN - Tape and Reel (Alt: RNWA1225DTC150R) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1254 / $0.1330 | Buy Now |
DISTI #
708-RNWA1225DTC150R
|
Mouser Electronics | Thin Film Resistors - SMD RES AUTO, 150 ohm, 1225, 0.5%, 50ppm, 2W RoHS: Compliant | 0 |
|
$0.1180 / $0.1230 | Order Now |