-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RES MF HV .25W 390K OHM 1% AXIAL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RNV14FAL390K by SEI Stackpole Electronics Inc is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNV14FAL390KCT-ND
|
DigiKey | RES 390K OHM 1% 1/4W AXIAL Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
7097 In Stock |
|
$0.0231 / $0.1500 | Buy Now |
DISTI #
RNV14FAL390K
|
Avnet Americas | Res Metal Film 390kOhm 1% 1/4W ?100ppm/?C Conformal Axial Box - Ammo Pack (Alt: RNV14FAL390K) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days Container: Ammo Pack | 2000 Factory Stock |
|
$0.0300 / $0.0336 | Buy Now |
DISTI #
708-RNV14FAL390K
|
Mouser Electronics | Metal Film Resistors - Through Hole 390KOhms 1/4W 200 ppm 1% High Volt Anti-Moist RoHS: Compliant | 0 |
|
$0.0250 / $0.1500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks | 0 |
|
$0.0320 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 2000 Factory Stock |
|
$0.0308 / $0.0359 | Buy Now |
DISTI #
33625389
|
Verical | Res Metal Film 390K Ohm 1% 0.25W(1/4W) ±200ppm/°C Conformal Coated AXL Ammo RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | Americas - 2000 |
|
$0.1368 | Buy Now |
|
NAC | RESISTOR, METAL FILM, 1/4W, 390 Kohm, 1%, 200 ppm - Metal Film Resistor - High Voltage RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 2000 |
|
$0.0600 / $0.0800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 2000 Factory Stock |
|
$0.0308 / $0.0359 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RNV14FAL390K
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNV14FAL390K
SEI Stackpole Electronics Inc
RES MF HV .25W 390K OHM 1% AXIAL
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Additional Feature | RATED AC VOLTAGE (V): 1150 | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 390000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 1600 V |