-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Film, 0.25W, 200000ohm, 1600V, 1% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNV14FAL200KCT-ND
|
DigiKey | RES 200K OHM 1% 1/4W AXIAL Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
924 In Stock |
|
$0.0232 / $0.2400 | Buy Now |
DISTI #
RNV14FAL200K
|
Avnet Americas | Res Metal Film 200kOhm 1% 1/4W ±100ppm/°C Conformal Axial Box - Ammo Pack (Alt: RNV14FAL200K) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0307 / $0.0336 | Buy Now |
DISTI #
708-RNV14FAL200K
|
Mouser Electronics | Metal Film Resistors - Through Hole 200KOhms 1/4W 200 ppm 1% High Volt Anti-Moist RoHS: Compliant | 0 |
|
$0.0230 / $0.2400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 9 Weeks | 0 |
|
$0.0320 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0308 / $0.0359 | Buy Now |
|
NAC | RESISTOR, METAL FILM, 1/4W, 200 Kohm, 1%, 200 ppm - Metal Film Resistor - High Voltage RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.0600 / $0.0800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RNV14FAL200K
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNV14FAL200K
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Film, 0.25W, 200000ohm, 1600V, 1% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Additional Feature | RATED AC VOLTAGE (V): 1150 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 1600 V |
This table gives cross-reference parts and alternative options found for RNV14FAL200K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNV14FAL200K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNV14FTL200K | Fixed Resistor, Metal Film, 0.25W, 200000ohm, 1600V, 1% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | RNV14FAL200K vs RNV14FTL200K |