Part Details for RNU1E331MDNASQPH by Nichicon Corporation
Overview of RNU1E331MDNASQPH by Nichicon Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for RNU1E331MDNASQPH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC4450
|
Newark | Polymer - Fpcap/ Tp&ammo |Nichicon RNU1E331MDNASQPH RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0700 / $1.4400 | Buy Now |
DISTI #
493-16405-1-ND
|
DigiKey | CAP ALUM POLY 330UF 20% 25V TH Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
255 In Stock |
|
$1.0412 / $2.8600 | Buy Now |
DISTI #
647-RNU1E331MDNASQPH
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 25V 330uf 20% RoHS: Compliant | 0 |
|
$1.0400 / $2.8600 | Order Now |
DISTI #
V72:2272_19051454
|
Arrow Electronics | Cap Aluminum Polymer 330uF 25VDC 20% (10 X 12.5mm) Radial 5mm 0.014 Ohm 5000mA 5000h 105°C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1732 Container: Cut Strips | Americas - 459 |
|
$0.0998 / $0.4957 | Buy Now |
DISTI #
71108196
|
RS | Capacitor, 25V 330uf 20% Polymer Leaded 5000 hrs, TAPE | Nichicon RNU1E331MDNASQPH RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.5400 / $1.9400 | RFQ |
DISTI #
29415667
|
Verical | Cap Aluminum Polymer 330uF 25VDC 20% (10 X 12.5mm) Radial 5mm 0.014 Ohm 5000mA 5000h 105°C RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 1732 | Americas - 459 |
|
$0.0998 / $0.1048 | Buy Now |
DISTI #
C1S528101101401
|
Chip1Stop | Capacitor Aluminum Polymer RoHS: Compliant | 459 |
|
$0.4700 / $0.7440 | Buy Now |