Part Details for RNU0J122MDN1KX by Nichicon Corporation
Overview of RNU0J122MDN1KX by Nichicon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNU0J122MDN1KX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AJ4488
|
Newark | Polymer - Fpcap/ Tp&ammo |Nichicon RNU0J122MDN1KX Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2790 / $0.3050 | Buy Now |
DISTI #
493-14252-1-ND
|
DigiKey | CAP ALUM POL 1200UF 20% 6.3V T/H Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Box (TB) | Temporarily Out of Stock |
|
$0.3181 / $0.8800 | Buy Now |
DISTI #
647-RNU0J122MDN1KX
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 1200uF 6.3V 20% Aluminum Capacitor RoHS: Compliant | 127 |
|
$0.2610 / $0.8800 | Buy Now |
Part Details for RNU0J122MDN1KX
RNU0J122MDN1KX CAD Models
RNU0J122MDN1KX Part Data Attributes
|
RNU0J122MDN1KX
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
RNU0J122MDN1KX
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 1200uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 1200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 9 mΩ | |
JESD-609 Code | e3 | |
Length | 11.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 6100 mA | |
Terminal Finish | TIN | |
Terminal Pitch | 3.5 mm |
Alternate Parts for RNU0J122MDN1KX
This table gives cross-reference parts and alternative options found for RNU0J122MDN1KX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNU0J122MDN1KX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FP-6R3RE122M-NUK | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 1200uF | Nichicon Corporation | RNU0J122MDN1KX vs FP-6R3RE122M-NUK |
FP-6R3RE122M-NUR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 1200uF | Nichicon Corporation | RNU0J122MDN1KX vs FP-6R3RE122M-NUR |