-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Potentiometer, Wire Wound, 300W, 2500ohm, 10% +/-Tol, 1 Turn(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K5905
|
Newark | Rheostat, Wirewound, 2.5Kohm, 300W, Track Resistance:2.5Kohm, Power Rating:300W, Product Range:N Series, Adjustment Type:Rotary, Rheostat Type:-, Resistance Tolerance:± 10%, Resistor Case/Package:-, Product Length:- Rohs Compliant: Yes |Ohmite RNS2K5E RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
RNS2K5E-ND
|
DigiKey | POT 2.5K OHM 300W WIREWOUND LIN Min Qty: 1 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$461.8460 / $580.8500 | Buy Now |
DISTI #
588-RNS2K5E
|
Mouser Electronics | Rheostats 300watt 2.5K 1225V Std Shaft RoHS: Compliant | 1 |
|
$444.1400 / $533.4900 | Buy Now |
DISTI #
70023728
|
RS | Rheostat, Wirewound, 300W, 6" Dia., 2500 Ohms, 1225Vrms, 0.346A, 0.375" Shaft | Ohmite RNS2K5E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 5 |
|
$325.2500 | Buy Now |
|
Onlinecomponents.com | Res Wirewound Rheostat 2.5K Ohm 10% 300W 1(Elec)/1(Mech)Turn 9.53mm (111.33 X 152.4 X 163.58mm) Solder Lug Panel Mount RoHS: Compliant | 0 |
|
$394.3200 / $550.6100 | Buy Now |
|
Master Electronics | Res Wirewound Rheostat 2.5K Ohm 10% 300W 1(Elec)/1(Mech)Turn 9.53mm (111.33 X 152.4 X 163.58mm) Solder Lug Panel Mount RoHS: Compliant | 0 |
|
$394.3200 / $550.6100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RNS2K5E
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
RNS2K5E
Ohmite Mfg Co
Potentiometer, Wire Wound, 300W, 2500ohm, 10% +/-Tol, 1 Turn(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.39.00.80 | |
Samacsys Manufacturer | Ohmite | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Construction | Open Core | |
Ganging Number | 1 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Package Diameter | 152.4 mm | |
Package Length | 60.33 mm | |
Package Shape | CIRCULAR PACKAGE | |
Package Style | Panel Mount | |
Rated Power Dissipation (P) | 300 W | |
Resistance | 2500 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 320 deg | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Terminal Shape | LUG | |
Tolerance | 10% |